LEM LXS 15-NPS

Current Sensor, Voltage, -51A to 51A;
$ 10.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LXS 15-NPS.

Sager Electronics

Datasheet16 pages3 years ago

Inventory History

3 month trend:
-13.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM LXS 15-NPS provided by its distributors.

CURRENT SENSOR, VOLTAGE, -51A TO 51A;
SENSOR CURRENT HALL 15A UNIPOLAR
Current Sensor, 9 Pin
CURRENT SENSOR HE/CL 15A
Board Mount Current Sensors
电流传感器, 电压, -51A 至 51A;
CURRENT TRANSDUCER, +/- 5%, 15A, 5.25V; Sensor Output Type:Analog; Supply Voltage Range:4.75V to 5.25V; Measured Current:AC / DC / Pulsed; Accuracy:± 5%; Current Sensor Technology:Closed Loop Hall Effect; Secondary Signal Type:2.5V RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LXS 15NPS
  • LXS15-NPS