LEM LTS 15-NP

Sensor Current Hall 15A Ac/dc
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LTS 15-NP.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages19 years ago

Farnell

WattBits

DigiKey

CAD Models

Download LEM LTS 15-NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-05-01

Related Parts

SENSOR CURRENT HALL 15A AC/DC
CURRENT SENSOR, 15A, 4.5VDC-5.5VDC; Sensor Output:Voltage; Supply Voltage DC Min:4.5V; Max:5.5V; Current Measuring Range DC:-37.5A
SENSOR CURRENT HALL 15A AC/DC
Current Sensor Current Sensor DC Current 5V
Closed Loop Current Sensor 5V 3-Pin Box
SENSOR CURRENT HALL 15A AC/DC / Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module

Descriptions

Descriptions of LEM LTS 15-NP provided by its distributors.

SENSOR CURRENT HALL 15A AC/DC
Analog Circuit, 1 Func, PXSS9
Plugin Current Sensors ROHS
CURRENT TRANSDUCER, 15A
CURRENT TRANSDUCER, 15A, PCB; Sensor Output: Closed Loop; Supply Voltage DC Min: 4.75V; Supply Voltage DC Max: 5.25V; Current Measuring Range DC: -48A to 48A; Current Measuring Range AC: -48A to 48A; Response Time: 400ns; Accu
new, original packaged
LTS15-NP LEM DIP
Current Sensor
Current Sensor, Closed Loop, 48A, 400Ns; Intensidad, Rango De Medida Ac:-48A A 48A; Rango De Medida De Intensidad Dc:-48A A 48A; Tensión De Alimentación Dc Mín.:4.75V; Tensión De Alimentación Dc Máx.:5.25V; Precisión %:0.2% |Lem LTS 15-NP

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617409
  • LTS 15NP
  • LTS-15-NP
  • LTS15-NP
  • LTS15NP