Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM LT 1005-S

Sensor Current Hall 1000A Ac/dc
$ 293.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LT 1005-S.

Sager Electronics

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-7.69%

Supply Chain

Introduction Date2006-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Closed Loop Current Sensor AC/DC Current ±15V/24V
HoneywellCSNK591
Closed Loop Current Sensor AC/DC Current ±18V Automotive 3-Pin
HoneywellCSNK591-001
Closed Loop Current Sensor AC/DC Current ±18V Automotive 3-Pin
HoneywellCSNK500M
Sensor, Current, Closed Loop Linear, 15 to 18VDC, 1275 A
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC/DC Current ±15V 4-Pin

Descriptions

Descriptions of LEM LT 1005-S provided by its distributors.

SENSOR CURRENT HALL 1000A AC/DC
CURRENT SENSOR HE/CL 1000A
Current Transducer 1000A 15-24V
Current Transducer LT 1005-S
Industrial Current Sensors
new, original packaged
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1005S
  • LT1005-S
  • LT1005S