Honeywell CSNK500M

Sensor, Current, Closed Loop Linear, 15 to 18VDC, 1275 A
$ 251.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNK500M.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+11.06%

Supply Chain

Country of OriginMainland China
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellCSNK591
Closed Loop Current Sensor AC/DC Current ±18V Automotive 3-Pin
LEM Current Transformer, LF Series, 1500A, 200mA RMS Output, Turns Ratio 1500:1
HoneywellCSLA2EN
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Current Transducer, 1.5Ka, Analogue; |Lem HAX 1500-S
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC Current ±15V 4-Pin Box

Descriptions

Descriptions of Honeywell CSNK500M provided by its distributors.

Sensor, Current, Closed Loop Linear, 15 to 18VDC, 1275 A
Closed Loop Current Sensor AC/DC Current Automotive
Current Sensor; Current Measuring Range, AC:± 1275A; Current Measuring Range, DC:± 1275A; Supply Voltage Range DC:15V to 18V; Sensor Output:Current; Accuracy:± 0.5%; Response Time:1µs; Supply Voltage Max:18VDC
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 500 A nominal, ±1275 A range, 5000 turns, reduced size CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSNK500M.