LEM LF 1005-S

Closed Loop Current Sensor AC/DC Current ±15V/24V
$ 157.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LF 1005-S.

Sager Electronics

Datasheet3 pages18 years ago

Newark

Inventory History

3 month trend:
+39.72%

Supply Chain

Introduction Date2008-07-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellCSNK591
Closed Loop Current Sensor AC/DC Current ±18V Automotive 3-Pin
HoneywellCSNK500M
Sensor, Current, Closed Loop Linear, 15 to 18VDC, 1275 A
LEM Current Transformers, LFseries, 2700A, ±0.54 aoutput, turns_ratio 2700:1
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC/DC Current ±15V
Open Loop Current Sensor AC/DC Current ±15V 4-Pin

Descriptions

Descriptions of LEM LF 1005-S provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±15V/24V
Current Transducer, 1000A, Panel; |Lem LF 1005-S
SENSOR CURRENT HALL 1000A AC/DC
LEM , LF, 1500A, 200 m , 1500:1
CURRENT TRANSDUCER, 1000A, PANEL; Sensor Output: Closed Loop; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Current Measuring Range DC: -; Current Measuring Range AC: -; Response Time: -; Accuracy %: 0.4%; Product Range: -
Sensor Measuring Range = 1.5 kA / Current Sensor Output Type = 1 kA / Secondary Current mA = 200 / Primary Current = 1 kA / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 15 / Operating Voltage Max. V = 24 / Frequency Max. kHz = 150 / Accuracy (%) % = 0.4 / Response Time us = 1 / Linearity (±) % = 0.1 / Mounting Type = Panel Mount / Series = LF1005S / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 1005S
  • LF1005-S
  • LF1005S