Honeywell CSNK591

Closed Loop Current Sensor AC/DC Current ±18V Automotive 3-Pin
$ 400.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNK591.

IHS

Datasheet9 pages28 years ago

Electro Sonic

Agility

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellCSNK500M
Sensor, Current, Closed Loop Linear, 15 to 18VDC, 1275 A
Closed Loop Current Sensor AC/DC Current ±15V/24V
Open Loop Current Sensor AC/DC Current ±15V
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Current Transducer, 1.5Ka, Analogue; |Lem HAX 1500-S

Descriptions

Descriptions of Honeywell CSNK591 provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±18V Automotive 3-Pin
Closed Loop Sensor, 1.2Ka, Current O/P; Sensor Output Type:Current; Supply Voltage Range:± 15V To 24V; Measured Current:Ac/Dc/Impulse; Accuracy:± 0.5%; Current Sensor Technology:Closed Loop Hall Effect; Secondary Signal Type:- Rohs Compliant: Yes |Honeywell CSNK591
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 500 A nominal, ±1200 A range, 5000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO