CURRENT TRANSDUCER, 100A, PANEL; Sensor Output: Closed Loop; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Current Measuring Range DC: -200A to 200A; Current Measuring Range AC: -200A to 200A; Response Time: -; Accuracy
Sensor Measuring Range = 200 A / Current Sensor Output Type = 100 A / Secondary Current mA = 100 / Primary Current = 100 A / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 100 / Accuracy (%) % = 0.5 / Response Time us = 1 / Linearity (±) % = 0.1 / Mounting Type = Panel Mount / Series = LF205 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85