LEM LF 1010-S

LEM Current Transformers, LFseries, 2700A, ±0.54 aoutput, turns_ratio 2700: 1
$ 179.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LF 1010-S.

Newark

Datasheet7 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-7.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Closed Loop Current Sensor AC/DC Current ±15V/24V
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC/DC Current ±15V
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
SENSOR CURRENT HALL 1000A AC/DC
HoneywellCSLA2EN
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount

Descriptions

Descriptions of LEM LF 1010-S provided by its distributors.

LEM Current Transformers, LFseries, 2700A, ±0.54 aoutput, turns_ratio 2700:1
Current Sensor, 1Ka, Current O/P, 25.2V; |Lem LF 1010-S
C/L, ASIC 1000A PANEL MOUNT / Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Sensor Measuring Range = 2.7 kA / Secondary Current mA = 200 / Primary Current = 1 kA / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 14.25 / Operating Voltage Max. V = 25.2 / Frequency Max. kHz = 200 / Accuracy (%) % = 0.4 / Linearity (±) % = 0.15 / Mounting Type = Panel Mount / Series = LF / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 1010S
  • LF1010-S
  • LF1010S