LEM LESR 50-NP

Current Sensor, Voltage, -150A to 150A;
$ 12.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LESR 50-NP.

Sager Electronics

Datasheet20 pages7 years ago

Inventory History

3 month trend:
-17.07%

CAD Models

Download LEM LESR 50-NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM LESR 50-NP provided by its distributors.

CURRENT SENSOR, VOLTAGE, -150A TO 150A;
SENSOR CURRENT HALL 50A UNIPOLAR
CURRENT TRANSDUCER, 0.45%, 50A; Sensor Output Type:Analog; Supply Voltage Range:4.75V to 5.25V; Measured Current:AC / DC / Pulsed; Accuracy:0.45%; Current Sensor Technology:Closed Loop Hall Effect; Secondary Signal Type:2.5V RoHS Compliant: Yes
Sensor Measuring Range = 150 A / Primary Current = 50 A / Current Type = AC / Current Type = DC / Output Voltage Min. mV = 250 / Output Voltage Max. V = 4.75 / Operating Voltage Min. V = 4.75 / Operating Voltage Max. V = 5.25 / Frequency Min. kHz = 300 / Accuracy (%) % = 0.5 / Linearity (±) % = 0.1 / Mounting Type = PCB / Series = LESR / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LESR 50NP
  • LESR50-NP
  • LESR50NP