LEM LDSR 0.3-NP

Current Transducer, Ipn = 0.3, Mechanical Mount = Pcb
$ 29.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LDSR 0.3-NP.

Sager Electronics

Datasheet12 pages3 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2020-07-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of LEM LDSR 0.3-NP provided by its distributors.

CURRENT TRANSDUCER, IPN = 0.3, MECHANICAL MOUNT = PCB
CURRENT SENSOR HE/CL 300MA
3 PHASE LEAKAGE CURRENT DETECTIO
Current Sensor
Sensor Measuring Range = 900 mA / Primary Current = 300 mA / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 4.75 / Operating Voltage Max. V = 5.25 / Frequency Max. kHz = 2 / Linearity (±) % = 3 / Mounting Type = PCB / Series = LDSR / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDSR 0.3NP
  • LDSR0.3-NP