LEM LAH 125-P

Current Transducer, 125A, Analogue Rohs Compliant: Yes
$ 29.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LAH 125-P.

Sager Electronics

Datasheet4 pages4 years ago

SindoPower, Semikron-group

iiiC

Inventory History

3 month trend:
-9.43%

Supply Chain

Introduction Date2014-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 100A AC/DC
SENSOR CURRENT HALL 100A AC/DC
SENSOR CURRENT HALL 150A AC/DC
SENSOR CURRENT HALL 100A AC/DC
SENSOR CURRENT HALL 150A AC/DC
SENSOR CURRENT HALL 120A AC/DC

Descriptions

Descriptions of LEM LAH 125-P provided by its distributors.

CURRENT TRANSDUCER, 125A, ANALOGUE ROHS COMPLIANT: YES
SENSOR CURRENT HALL 125A AC/DC
1¦Ìs 144mA ¡À0.15% 125A ¡À0.41
Sensor Measuring Range = 200 A / Secondary Current mA = 125 / Primary Current = 125 A / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 100 / Accuracy (%) % = 0.41 / Response Time us = 1 / Linearity (±) % = 0.15 / Mounting Type = PCB / Series = LAH / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAH 125P
  • LAH-125-P
  • LAH125-P
  • LAH125P