LEM LA 100-P

LEM Current Transformer, LA Series, 150A, 50mA RMS Output, 150: 1 Ratio
$ 22.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LA 100-P.

Upverter

Datasheet3 pages7 years ago

element14 APAC

Sager Electronics

SindoPower, Semikron-group

iiiC

Inventory History

3 month trend:
-45.65%

CAD Models

Download LEM LA 100-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Current Transducer, 100A, Analogue; |Lem LA 100-TP
SENSOR CURRENT HALL 100A AC/DC
HoneywellCSNE151-204
Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin
HoneywellCSNA111
Closed Loop Current Sensor Sensor/Transducer, Single-ended, 3 Pin, Plastic/epoxy
LEM Current Transformers, LAHseries, 100A, 50 mA Valid value output, turns_ratio 100:1
SENSOR CURRENT HALL 100A AC/DC

Descriptions

Descriptions of LEM LA 100-P provided by its distributors.

LEM Current Transformer, LA Series, 150A, 50mA RMS Output, 150:1 Ratio
CURRENT TRANSDUCER, 100A, PCB; Sensor Output: Closed Loop; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 15V; Current Measuring Range DC: -150A to 150A; Current Measuring Range AC: -150A to 150A; Response Time: -; Accurac
Sensor Measuring Range = 0 ... 150 A / Current Sensor Output Type = Analogue / Secondary Current mA = 50 / Primary Current = 100 A / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 200 / Accuracy (%) % = 0.45 / Response Time us = 1 / Linearity (±) % = 0.15 / Mounting Type = PCB / Series = LA100P / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA 100 P
  • LA 100P
  • LA-100P
  • LA100-P
  • LA100P