LEM LA 35-NP

Current Sensor, 10 Pin, Plastic
$ 24.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LA 35-NP.

Upverter

Datasheet0 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download LEM LA 35-NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM LA 35-NP provided by its distributors.

Current Sensor, 10 Pin, Plastic
CURRENT SENSOR HE/CL 35A
Board Mount Current Sensors
LEM , LA, 70A, 35 m , 70:1
Sensor Measuring Range = 0 ... 70 A / Current Sensor Output Type = Analogue / Secondary Current mA = 35 / Primary Current = 7A / Primary Current = 8 A / Primary Current = 11 A / Primary Current = 17 A / Primary Current = 35 A / Current Type = AC / Current Type = DC / Operating Voltage Min. V = -15 / Operating Voltage Max. V = 15 / Frequency Max. Hz = 150 / Accuracy (%) % = 0.5 / Response Time us = 1 / Linearity (±) % = 0.2 / Mounting Type = PCB / Series = LA35NP / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA 35NP
  • LA35-NP
  • LA35NP