LEM IN 400-S

Current sensor 400A 1 channel ultra-precision
$ 993.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM IN 400-S.

Newark

Datasheet11 pages4 years ago

Inventory History

3 month trend:
-32.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM IN 400-S provided by its distributors.

Current sensor 400A 1 channel ultra-precision
CURRENT SENSOR FLUX GATE/CL 400A
Industrial Current Sensors
Eddy Current Sensor
400A ULTRA ACCURACY
电流传感器, 高精密, 400A;
CURRENT SENSOR, HIGH PRECISION, 400A; Sensor Output Type:Current; Supply Voltage Range:± 15V; Measured Current:AC / DC; Accuracy:0.001%; Current Sensor Technology:Closed Loop Flux Gate; Secondary Signal Type:266.7mA RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • IN 400S
  • IN400-S
  • IN400S