LEM HXS 50-NP/SP2

Power converter/10-50 A
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACHXS 50-NP/SP201
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HXS 50-NP/SP2.

Farnell

Datasheet1 page21 years ago
Datasheet3 pages21 years ago

Descriptions

Descriptions of LEM HXS 50-NP/SP2 provided by its distributors.

Power converter/10-50 A
CURRENT TRANSDUCER; AC Current Measuring Ranges:DC, AC, Pulsed, Mixed; DC Current Measuring Ranges:DC, AC, Pulsed, Mixed; Current Consumption:22mA; Max Frequency:50kHz; Current Rating:50A; External Depth:18.5mm; External Length / ;RoHS Compliant: Yes
CURRENT TRANSDUCER; AC Current Measuring Ranges:DC, AC, Pulsed, Mixed; DC Current Measuring Ranges:DC, AC, Pulsed, Mixed; Current Consumption:22mA; Max Frequency:50kHz; Current Rating:50A; External Depth:18.5mm; External Length / Height:10mm; Linearity:± 0.5%; Min Frequency:0Hz; Percentage Accuracy:1%; Series:HSX 50; Standard:EN 50178(97-10-01); Supply Voltage:+5V; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Time, Response:5µs; Transducer Function:Electronic Measurement of Currents; Weight:10g; Width, External:16.5mm

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HXS50-NP/SP2
  • HXS50NPSP2