LEM HX 03-P

Tray HX Ratiometric Voltage ±1% Current Sensor 20mm 3A ±15V -25C~85C
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HX 03-P.

Sager Electronics

Datasheet3 pages3 years ago
Datasheet3 pages6 years ago

Factory Futures

Inventory History

3 month trend:
+14.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 3A AC/DC / Current Sensor 3A 1 Channel Hall Effect, Open Loop Bidirectional Module
HALL EFFECT CURRENT TRANSDUCER

Descriptions

Descriptions of LEM HX 03-P provided by its distributors.

Tray HX Ratiometric Voltage ±1% Current Sensor 20mm 3A ±15V -25C~85C
Current Sensor, 6 Pin, Plastic/epoxy
SENSOR CURRENT HALL 3A AC/DC
CURRENT SENSOR HE/OL 3A
Board Mount Current Sensors
Sensor Measuring Range = 9 A / Current Sensor Output Type = ±4 V / Primary Current = 3 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -4 / Output Voltage Max. V = 4 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 50 / Accuracy (%) % = 1 / Response Time us = 3 / Linearity (±) % = 1 / Mounting Type = PCB / Series = HX / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX 03P
  • HX-03-P
  • HX03-P
  • HX03P