LEM HTR 500-SB

Current Transducer, Ipn = 500, Mechanical Mount = Panel
$ 113.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HTR 500-SB.

Sager Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-58.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
Bulk CSCA-A Ratiometric Voltage ±1% Current Sensor 29mm 600A ±15V -10C~80C
HALL-EFFECT BASED OPEN-LOOP CURRENT SENSOR Current Sensor, 4 Pin

Descriptions

Descriptions of LEM HTR 500-SB provided by its distributors.

CURRENT TRANSDUCER, IPN = 500, MECHANICAL MOUNT = PANEL
Current Transducer, +/- 2%, 500A, +/- 4V; Sensor Output Type:Analog; Supply Voltage Range:± 12V To ± 15V; Measured Current:Ac/Dc/Pulsed; Accuracy:± 2%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:± 4V Rohs Compliant: Yes |Lem HTR 500-SB
Sensor Measuring Range = 1 A / Current Sensor Output Type = ±4 V / Primary Current = 500 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -4 / Output Voltage Max. V = 4 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 10 / Accuracy (%) % = 2 / Response Time us = 10 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = HTR / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTR 500SB
  • HTR500-SB
  • HTR500SB