Sensor Measuring Range = 200 A / Current Sensor Output Type = ±4 V / Primary Current = 100 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -4 / Output Voltage Max. V = 4 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 10 / Accuracy (%) % = 2 / Response Time us = 10 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = HTR / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70