LEM HO50-S-0100

Industrial Current Sensors
$ 14.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO50-S-0100.

IHS

Datasheet16 pages5 years ago

Sager Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-09-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of LEM HO50-S-0100 provided by its distributors.

Industrial Current Sensors
Sensor Measuring Range = 125 A / Primary Current = 50 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -2 / Output Voltage Max. V = 2 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Max. kHz = 100 / Accuracy (%) % = 1 / Linearity (±) % = 0.75 / Mounting Type = Panel Mount / Series = HO-S / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 50-S-0100
  • HO 50S0100
  • HO50S0100