Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM HO 50-S

Sensor Current Hall 50A Ac/dc

$ 14.687
Production

Price and Stock

Inventory History

3 month trend:
+97.07%

Supply Chain

Introduction Date2022-03-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Open Loop Current Sensor DC Current ±15V 6-Pin Box
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
SENSOR CURRENT HALL 60A AC/DC / Current Sensor 60A 1 Channel Hall Effect, Open Loop Bidirectional Module
Allegro MicroSystemsACS770LCB-050B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS724LLCTR-50AB-T
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R
Allegro MicroSystemsACS725LLCTR-40AB-T
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of LEM HO 50-S provided by its distributors.

SENSOR CURRENT HALL 50A AC/DC
CURRENT SENSOR HE/OL 50A
30μs 15mA Bidirectional ±0.75% 50A ±1% base mount
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 50S
  • HO50-S