Allegro MicroSystems ACS725LLCTR-40AB-T

Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 8-Pin SOIC N T/R
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS725LLCTR-40AB-T.

IHS

Datasheet20 pages2 years ago

ODG (Origin Data Global)

Future Electronics

Newark

Allegro

Inventory History

3 month trend:
-38.93%

CAD Models

Download Allegro MicroSystems ACS725LLCTR-40AB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Allegro MicroSystemsACS724LLCTR-50AB-T
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R
Allegro MicroSystemsACS724LLCTR-30AB-T
Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 8-Pin SOIC N T/R
Allegro MicroSystemsACS724LLCTR-30AU-T
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Allegro MicroSystems ACS725LLCTR-40AB-T provided by its distributors.

Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 8-Pin SOIC N T/R
High-Accuracy, Isolated Current Sensor with Stray Field Rejection
ACS725 Series 3.6 V 40 A 120 kHz SMT Hall Effect Current Sensor - SOIC-8
Current Sensor, Analog, BICMOS, 8 Pin, Plastic/epoxy
Current Sensor, +/- 40A, Nsoic-8; Current Sense Direction:Bidirectional; Accuracy:± 1%; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Isolation Voltage:2.4Kvrms; Product Range:- Rohs Compliant: Yes |Allegro Microsystems ACS725LLCTR-40AB-T

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.