Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tamura L01Z050S05

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box

$ 10.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L01Z050S05.

IHS

Datasheet3 pages10 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-33.38%

CAD Models

Download Tamura L01Z050S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-11-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Open Loop Current Sensor DC Current ±15V 6-Pin Box
Open Loop Current Sensor DC Current ±15V 5-Pin Box
SENSOR CURRENT HALL 60A AC/DC / Current Sensor 60A 1 Channel Hall Effect, Open Loop Bidirectional Module
SENSOR CURRENT HALL 50A AC/DC
Allegro MicroSystemsACS758LCB-050B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS770LCB-050B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube

Descriptions

Descriptions of Tamura L01Z050S05 provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
50A DC~100KHz Through hole mounting 38mm(Length)*27mm(height)
SENSOR CURRENT HALL 50A AC/DC
CURRENT SENSOR HE/OL 50A
Analog Circuit

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)