LEM HO 250-P-0100

Industrial Current Sensors
$ 14.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 250-P-0100.

Newark

Datasheet15 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download LEM HO 250-P-0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of LEM HO 250-P-0100 provided by its distributors.

Industrial Current Sensors
CURRENT SENSOR
Current Sensor, 250A, Voltage O/P, 5Vdc; Sensor Output:Voltage; Supply Voltage Dc Min:4.5V; Supply Voltage Dc Max:5.5V; Current Measuring Range Dc:-625A To 625A; Current Measuring Range Ac:-625A To 625A; Response Time:3.5Μs; Accuracyrohs Compliant: Yes |Lem HO 250-P-0100
Sensor Measuring Range = 625 A / Primary Current = 250 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -2 / Output Voltage Max. V = 2 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Max. kHz = 100 / Accuracy (%) % = 1 / Linearity (±) % = 0.5 / Mounting Type = PCB / Series = HO-P / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 250P0100
  • HO250-P-0100
  • HO250P0100