LEM HO 180-P-0100

450: 1 -450A~450A 450: 1 42.83MM*29.75MM
$ 14.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 180-P-0100.

Newark

Datasheet15 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-7.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of LEM HO 180-P-0100 provided by its distributors.

450:1 -450A~450A 450:1 42.83mm*29.75mm
CURRENT SENSOR, 180A, VOLTAGE O/P, 5VDC; Sensor Output: Voltage; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max: 5.5V; Current Measuring Range DC: -450A to 450A; Current Measuring Range AC: -450A to 450A; Response Time: 3.
CURRENT TRANSDUCER, +/- 1%, 180A, 2.5V; Sensor Output Type:Analog; Supply Voltage Range:4.5V to 5.5V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:2.5V RoHS Compliant: Yes
Sensor Measuring Range = 450 A / Primary Current = 180 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -2 / Output Voltage Max. V = 2 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Max. kHz = 100 / Accuracy (%) % = 1 / Linearity (±) % = 0.5 / Mounting Type = PCB / Series = HO-P / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 180P0100
  • HO180-P-0100