LEM HO 150-NP-1100

CURRENT SENSOR, 150A, VOLTAGE O/P, 5VDC; Sensor Output: Voltage; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 150-NP-1100.

Newark

Datasheet13 pages11 years ago

Descriptions

Descriptions of LEM HO 150-NP-1100 provided by its distributors.

CURRENT SENSOR, 150A, VOLTAGE O/P, 5VDC; Sensor Output:Voltage; Supply Voltage DC Min:4.5V; Supply Voltage DC Max:5.5V; Current Measuring Range DC:-360A to 360A; Current Measuring Range AC:-360A to 360A; Response Time:2.
CURRENT TRANSDUCER, +/- 1.15%, 150A, 5V; Sensor Output Type:Analog; Supply Voltage Range:4.5V to 5.5V; Measured Current:AC / DC / Pulsed; Accuracy:± 1.15%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:2.5V RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 150NP1100
  • HO150-NP-1100