LEM HO 120-P-0100

300: 1 -300A~300A 300: 1 42.83MM*29.75MM
$ 14.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 120-P-0100.

Newark

Datasheet15 pages10 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of LEM HO 120-P-0100 provided by its distributors.

300:1 -300A~300A 300:1 42.83mm*29.75mm
Industrial Current Sensors
CURRENT SENSOR
Current Sensor, 120A, Voltage O/P, 5Vdc; Sensor Output:Voltage; Supply Voltage Dc Min:4.5V; Supply Voltage Dc Max:5.5V; Current Measuring Range Dc:-300A To 300A; Current Measuring Range Ac:-300A To 300A; Response Time:3.5Μs; Accuracyrohs Compliant: Yes |Lem HO 120-P-0100
Sensor Measuring Range = 300 A / Primary Current = 120 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -2 / Output Voltage Max. V = 2 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Max. kHz = 100 / Accuracy (%) % = 1 / Linearity (±) % = 0.5 / Mounting Type = PCB / Series = HO-P / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 120P0100
  • HO120-P-0100
  • HO120P0100