LEM HO 100-S-0100

Current Transducer, 100A, Analogue;
$ 15.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 100-S-0100.

IHS

Datasheet16 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+11.66%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM HO 100-S-0100 provided by its distributors.

CURRENT TRANSDUCER, 100A, ANALOGUE;
Current Transducer, 100A, Analogue; Sensor Output Type:Analogue; Supply Voltage Range:4.5V To 5.5V; Measured Current:Ac/Dc/Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:-2V To 2V Rohs Compliant: Yes |Lem HO 100-S-0100
Sensor Measuring Range = 250 A / Primary Current = 100 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -2 / Output Voltage Max. V = 2 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Max. kHz = 100 / Accuracy (%) % = 1 / Linearity (±) % = 0.5 / Mounting Type = Panel Mount / Series = HO-S / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 100S0100
  • HO100-S-0100