CURRENT SENSOR, 100A, VOLTAGE O/P, 5VDC; Sensor Output: Voltage; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max: 5.5V; Current Measuring Range DC: -250A to 250A; Current Measuring Range AC: -250A to 250A; Response Time: 3.
CURRENT TRANSDUCER, +/- 1%, 100A, 2.5V; Sensor Output Type:Analog; Supply Voltage Range:4.5V to 5.5V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:2.5V RoHS Compliant: Yes
Sensor Measuring Range = 250 A / Primary Current = 100 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -2 / Output Voltage Max. V = 2 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Max. kHz = 100 / Accuracy (%) % = 1 / Linearity (±) % = 0.5 / Mounting Type = PCB / Series = HO-P / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105