LEM HMSR 6-SMS

Current Sensor, 300KHZ, SOIC-16;
$ 4.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HMSR 6-SMS.

Sager Electronics

Datasheet17 pages1 year ago
Datasheet17 pages2 years ago

Inventory History

3 month trend:
+188%

CAD Models

Download LEM HMSR 6-SMS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of LEM HMSR 6-SMS provided by its distributors.

CURRENT SENSOR, 300KHZ, SOIC-16;
SURFACT MT, 6A SENSOR WITH HIGH
CURRENT TRANSDUCER, IPN = 6, MECHANICAL MOUNT = PCB
Current Sensor Ic, 6A, 300Khz, Soic-10; Current Sense Direction:-; Accuracy:-; Sensor Case/Package:Soic; No. Of Pins:10Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Isolation Voltage:-; Sensor Ic Mounting:Surface Mount Rohs Compliant: Yes |Lem HMSR 6-SMS
Sensor Measuring Range = 15 A / Primary Current = 6 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -2 / Output Voltage Max. V = 2 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Max. kHz = 300 / Accuracy (%) % = 1.5 / Linearity (±) % = 0.75 / Mounting Type = PCB / Series = HMSR-SMS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMSR 6SMS
  • HMSR-6-SMS
  • HMSR6-SMS