CURRENT SENSOR, 50A, VOLTAGE O/P, 5VDC; Sensor Output: Voltage; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max: 5.5V; Current Measuring Range DC: -150A to 150A; Current Measuring Range AC: -150A to 150A; Response Time: 2.5
CURRENT TRANSDUCER, +/- 1%, 50A, 2.5V; Sensor Output Type:Analog; Supply Voltage Range:4.5V to 5.5V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:2.5V RoHS Compliant: Yes