LEM HLSR 20-SM/SP33

Current Transducer, Ipn = 20, Mechanical Mount = Pcb
$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HLSR 20-SM/SP33.

Newark

Datasheet12 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-49.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tray HLSR-P Ratiometric Voltage ±0.5% Current Sensor 20A 5V -40C~105C 2.5mus
SENSOR CURRENT HALL 20A AC/DC
Open Loop Current Sensor AC/DC Current 5V 4-Pin
AKM SemiconductorCQ2092
SENSOR CURRENT HALL 20A AC/DC
Allegro MicroSystemsACS726LLFTR-20B-T
Galvanically Isolated Current Sensor IC With Differential Output and Externally Adjustable Gain
Open Loop Current Sensor DC Current ±15V 6-Pin Box

Descriptions

Descriptions of LEM HLSR 20-SM/SP33 provided by its distributors.

CURRENT TRANSDUCER, IPN = 20, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 20A AC/DC
CURRENT SENSOR HE/OL 20A
Current Sensor
CURRENT SENSOR, 20A, VOLTAGE O/P, 3.3VDC; Sensor Output: Voltage; Supply Voltage DC Min: 3.135V; Supply Voltage DC Max: 3.465V; Current Measuring Range DC: -50A to 50A; Current Measuring Range AC: -50A to 50A; Response Time: 2
CURRENT TRANSDUCER, +/- 1%, 20A, 1.65V; Sensor Output Type:Analog; Supply Voltage Range:3.135V to 3.465V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:1.65V RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLSR 20SM/SP33
  • HLSR20-SM/SP33
  • HLSR20-SMSP33