LEM HLSR 16-P

Current Transducer, Ipn = 16, Mechanical Mount = Pcb
$ 5.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HLSR 16-P.

Newark

Datasheet13 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-2.81%

CAD Models

Download LEM HLSR 16-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2015-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of LEM HLSR 16-P provided by its distributors.

CURRENT TRANSDUCER, IPN = 16, MECHANICAL MOUNT = PCB
CURRENT SENSOR OL 16A
Current Sensor
CURRENT TRANSDUCER, +/- 1%, 16A; Sensor Output Type:Analog; Supply Voltage Range:4.5V to 5.5V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:Voltage RoHS Compliant: Yes
Sensor Measuring Range = 40 A / Primary Current = 16 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -2 / Output Voltage Max. V = 2 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Max. kHz = 400 / Accuracy (%) % = 1 / Response Time us = 2.5 / Linearity (±) % = 0.5 / Mounting Type = PCB / Series = HLSR-P / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLSR 16P
  • HLSR16-P
  • HLSR16P