LEM HAL 50-S

Sensor Current Hall 50A Ac/dc
$ 42.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAL 50-S.

IHS

Datasheet4 pages10 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+3.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Current Sensor, Analog, 4 Pin, Plastic
SENSOR CURRENT 12.5A, 25A, 50A
SENSOR CURRENT HALL 50A AC/DC
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HAL 50-S provided by its distributors.

SENSOR CURRENT HALL 50A AC/DC
CURRENT SENSOR HE/OL 50A
Current Transducer HAL 50~600-S
Industrial Current Sensors
CURRENT TRANSDUCER, 50A
CURRENT TRANSFORMER; HAL 50-S
Current Sensor
LEM , HAL, 150A, 150:1
Current Transducer; Intensidad, Rango De Medida Ac:-150A A 150A; Rango De Medida De Intensidad Dc:-150A A 150A; Tensión De Alimentación Dc Mín.:-15V; Tensión De Alimentación Dc Máx.:15V; Sensor Output:Tensión; Precisión %:1% |Lem HAL 50-S

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617411
  • HAL 50S
  • HAL50-S
  • HAL50S