| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 398-GO20SME/SP3CT-ND | 4,912 | 1 | Cut Tape | ||||||||
| Newark | GO 20-SME/SP3 | 4,152 | 1 | Cut Tape | ||||||||
| Sager Electronics | GO20-SME/SP3 | 0 | 3K | Tape & Reel | ||||||||
| element14 APAC | GO 20-SME/SP3 | 4,152 | 1 | Cut Tape | 5h | |||||||
| Farnell | GO 20-SME/SP3 | 4,152 | 1 | Cut Tape | 11h |
Download LEM GO 20-SME/SP3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of LEM GO 20-SME/SP3 provided by its distributors.
LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names: