LEM DVL 500-UI

Voltage Transducer, Vpn = 500, Mechanical Mount = Panel
$ 323.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DVL 500-UI.

Newark

Datasheet9 pages10 years ago

Sager Electronics

Supply Chain

Introduction Date2017-06-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of LEM DVL 500-UI provided by its distributors.

VOLTAGE TRANSDUCER, VPN = 500, MECHANICAL MOUNT = PANEL
VOLTAGE TRANSDUCER, 0.5%, 500V
Voltage Transducer, 0.5%, 500V; Transducer Function:Voltage Transformer; Supply Voltage Min:-13.5V; Supply Voltage Max:26.4V; Accuracy %:0.5%; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Input Current:25Ma; Rohs Compliant: Yes |Lem DVL 500-UI

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DVL 500UI
  • DVL500-UI