LEM DK 200 B420

CURRENT TRANSDUCER, 200A, 4-20MA O/P; Current Measuring Range AC: (Not Available)
$ 494.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DK 200 B420.

element14 APAC

Datasheet0 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2013-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Dark On, PNP
Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, PNP
HoneywellMLH200PSG06C
Pressure Sensor 0psi to 200psi Sealed Gage Automotive
Proximity Sensor Inductive NO 5mm 20V to 264VAC
Proximity Sensor Ultrasonic 200cm 12V to 30V

Descriptions

Descriptions of LEM DK 200 B420 provided by its distributors.

CURRENT TRANSDUCER, 200A, 4-20MA O/P; Current Measuring Range AC:(Not Available)
CURRENT TRANSDUCER, IPN = 200, MECHANICAL MOUNT = PANEL
200:1 200A 200:1 89.7mm*68.6mm
CURRENT SEN HE/OL 100A,150A,200A
CURRENT TRANSDUCER, 200A, 4-20MA O/P; Sensor Output: Current; Supply Voltage DC Min: 20V; Supply Voltage DC Max: 50V; Current Measuring Range DC: -; Current Measuring Range AC: -; Response Time: -; Accuracy %: 2%; Product Range
Sensor Measuring Range = 200 A / Current Sensor Output Type = 4 ... 20 mA / Primary Current = 100 A / Primary Current = 150 A / Primary Current = 200 A / Current Type = DC / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 45 / Accuracy (%) % = 2 / Response Time ms = 100 / Linearity (±) % = 0.75 / Mounting Type = Panel Mount / Protection Rating = IP20 / Series = DK / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK200-B420
  • DK200B420