CURRENT TRANSDUCER, 200A, 10V O/P; Current Measuring Range AC:(Not Available); Supply Voltage DC Min:20V; Supply Voltage DC Max:50V; Sensor Output1:Voltage; Accuracy %:2%; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range DC:20V to ;RoHS Compliant: Yes