LEM DHR 300 C420

Sensor Current Hall 300A Ac/dc
$ 201.369
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DHR 300 C420.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+7.60%

Supply Chain

Introduction Date2020-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM DHR 300 C420 provided by its distributors.

SENSOR CURRENT HALL 300A AC/DC
Current Transducer, 300A, 4-20Ma O/P; Sensor Output:Current; Supply Voltage Dc Min:20V; Supply Voltage Dc Max:50V; Current Measuring Range Dc:0A To 300A; Current Measuring Range Ac:0A To 300A; Response Time:150Ms; Accuracy %:1%; Rohs Compliant: Yes |Lem DHR 300 C420
Current Transducer,300A, 4-20Ma O/P; Sensor Output:Current; Supply Voltage DC Min:20V; Supply Voltage DC Max:50V; Current Measuring Range DC:0A to 300A; Current Measuring Range AC:0A to 300A; Response Time:150ms; Accuracy %:1%; Product Range:-; SVHC:No SVHC (15-Jan-2018); Accuracy:1%; Conductor Diameter Max:32mm; Current Consumption:30mA; Current Max:1000A; Current Range AC:300A; Current Range DC:300A; External Depth:25mm; External Length / Height:70mm; External Width:90mm; Fixing Hole Diameter:4.6mm; Flammability Rating:UL94V-0; Frequency Max:6kHz; Frequency Min:20Hz; IP / NEMA Rating:IP20; Load Current Max:30mA; Operating Frequency Range:20Hz to 6kHz; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output:4 - 20 mA dc; Output Type:True RMS; Supply Current:30mA; Supply Voltage Range DC:20V to 50V; Transducer Function:Current; Weight:260g

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DHR300C420