LEM DHR 300 C10

Current Transducer, 300A, 0-10V O/P; Sensor Output: Voltage; Supply Voltage DC Min: 20V; Max: 50V; Measuring Range...
$ 201.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DHR 300 C10.

Sager Electronics

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-81.25%

Supply Chain

Introduction Date2020-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM DHR 300 C10 provided by its distributors.

Current Transducer,300A, 0-10V O/P; Sensor Output:Voltage; Supply Voltage DC Min:20V; Max:50V; Measuring Range DC:0A to
Current Sensor, 3 Pin, Plastic
Current transducer 300A 20-50V
AC&DC CURRENT TRANSDUCER 300 A
Sensor Measuring Range = 300 A ... 1 kA / Current Sensor Output Type = Analogue / Primary Current = 300 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = 0 / Output Voltage Max. V = 10 / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 50 / Frequency Min. Hz = 20 / Frequency Max. kHz = 6 / Accuracy (%) % = 1 / Response Time ms = 150 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = DHR / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DHR300C10