LEM CV3-2000

Voltage Sensor, 6 Pin, Plastic
$ 778.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM CV3-2000.

Newark

Datasheet3 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
-29.11%

Supply Chain

Country of OriginBulgaria
Introduction Date2017-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM CV3-2000 provided by its distributors.

Voltage Sensor, 6 Pin, Plastic
VOLTAGE TRANSDUCER, +/- 0.2%/1.4KV/PANEL;
Industrial Current Sensors
Voltage transducer 1400V
new, original packaged
Voltage Transducer, +/- 0.2%/1.4Kv/Panel; Measured Voltage:Ac, Dc, Pulsed; Supply Voltage Range:± 15V; Primary Voltage Nom:1.4Kv; Accuracy:± 0.2%; Secondary Signal Type:10V; Sensor Output Type:Analogue; Sensor Mounting:Panel Mount Rohs Compliant: Yes |Lem CV 3-2000

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV 3-2000