LEM CAS 50-NP

Current Transducer, Ipn = 50, Mechanical Mount = Pcb
$ 11.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM CAS 50-NP.

Newark

Datasheet0 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
-89.70%

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = PCB
CURRENT SENSOR FLUX GATE/CL 50A
Current Sensor Current Sensor DC Current 5V
AKM SemiconductorCQ2335
SENSOR CURRENT HALL 50A AC/DC
AKM SemiconductorCQ2334
SENSOR CURRENT HALL 50A AC/DC
AKM SemiconductorCQ2233
SENSOR CURRENT HALL 50A AC/DC

Descriptions

Descriptions of LEM CAS 50-NP provided by its distributors.

CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = PCB
CURRENT SENSOR FLUX GATE/CL 50A
SENSOR CURRENT FLUX 50A AC/DC
CURRENT TRANSDUCER 50A
Analog Circuit, 1 Func
LEM , CAS, 50A, 50:1
Current Sensor, 50A, Voltage O/P, 5Vdc; Sensor Output:Voltage; Supply Voltage Dc Min:4.75V; Supply Voltage Dc Max:5.25V; Current Measuring Range Dc:-150A To 150A; Current Measuring Range Ac:-150A To 150A; Response Time:300Ns; Rohs Compliant: Yes |Lem CAS 50-NP

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAS 50NP
  • CAS-50NP
  • CAS50-NP
  • CAS50NP