LEM ATO-125-B1I-D16

Current Transducer, Ipn = 125, Mechanical Mount = on Primary Fastening
$ 36.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM ATO-125-B1I-D16.

IHS

Datasheet11 pages6 years ago

Newark

Inventory History

3 month trend:
-15.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2019-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM ATO-125-B1I-D16 provided by its distributors.

CURRENT TRANSDUCER, IPN = 125, MECHANICAL MOUNT = ON PRIMARY FASTENING
Current Transformer, 1000:1A, 3% Accuracy Class
CURRENT TRANSFORMER, 125A, PANEL; Input Current: 125A; Turns Ratio: 1: 1000; Frequency Min: -; Frequency Max: -; Transformer Mounting: Panel; Product Range: ATO Series; SVHC: No SVHC (15-Jan-2018)
CURRENT TRANSFORMER, 125A, PANEL; CT Construction:Split Core; Current Ratio:-; Accuracy Class:Class 1; Power Rating:-; Window Diameter:16mm; Frequency Range:50Hz / 60Hz; Transformer Mounting:Chassis Mount; Transformer Terminals:CableRoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor