LEM AT10B5

Current Transducer, Ipn = 10, Mechanical Mount = on Primary Fastening
$ 69.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM AT10B5.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM AT10B5 provided by its distributors.

CURRENT TRANSDUCER, IPN = 10, MECHANICAL MOUNT = ON PRIMARY FASTENING
CURRENT TRANSDUCER, 10A, VOLTAGE O/P; Sensor Output: Voltage; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Current Measuring Range DC: -; Current Measuring Range AC: 0A to 10A; Response Time: 300ms; Accuracy %: 1.5%; Pro
CURRENT TRANSDUCER, +/- 1.5%, 10A, PANEL; Sensor Output Type:Analog; Supply Voltage Range:-; Measured Current:AC; Accuracy:± 1.5%; Current Sensor Technology:Split-Core; Secondary Signal Type:0VDC to 5VDC; Sensor Mounting:Panel Mount RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 10 B5