LEM AT10B420L

Current Transducer, Ipn = 10, Mechanical Mount = on Primary Fastening
$ 79.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM AT10B420L.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of LEM AT10B420L provided by its distributors.

CURRENT TRANSDUCER, IPN = 10, MECHANICAL MOUNT = ON PRIMARY FASTENING
Current Transducer, 10A, Current O/P; Sensor Output:Current; Supply Voltage Dc Min:20V; Supply Voltage Dc Max:30V; Current Measuring Range Dc:-; Current Measuring Range Ac:0A To 10A; Response Time:100Ms; Accuracy %:1.5%; Product Rohs Compliant: Yes |Lem AT10B420L
Sensor Measuring Range = 10 A / Current Sensor Output Type = Analogue / Secondary Current mA = 20 / Primary Current = 10 A / Current Type = AC / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 30 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Accuracy (%) % = 1.5 / Response Time ms = 100 / Linearity (±) % = 0.5 / Series = AT / Protection Rating = IP40 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 10 B420L