LEM AT 5 B420L

Current Transducer, Ipn = 5, Mechanical Mount = on Primary Fastening
$ 76.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM AT 5 B420L.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CURRENT TRANSDUCER, IPN = 5, MECHANICAL MOUNT = ON PRIMARY FASTENING
CURRENT TRANSDUCER, IPN = 5, MECHANICAL MOUNT = ON PRIMARY FASTENING
SENSOR CURRENT HALL 6A AC/DC
Allegro MicroSystemsACS712ELCTR-05B-T
ALLEGRO MICROSYSTEMS - ACS712ELCTR-05B-T - Linear Current Sensor, Hall Effect, +/- 5A, SOIC-8
Allegro MicroSystemsACS714ELCTR-05B-T
5 A Automotive Fully Integrated Hall-Effect-Based Linear Current Sensor - SOIC-8
Allegro MicroSystemsACS714LLCTR-05B-T
Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of LEM AT 5 B420L provided by its distributors.

CURRENT TRANSDUCER, IPN = 5, MECHANICAL MOUNT = ON PRIMARY FASTENING
CURRENT TRANSDUCER, 5A, CURRENT O/P; Sensor Output: Current; Supply Voltage DC Min: 20V; Supply Voltage DC Max: 30V; Current Measuring Range DC: -; Current Measuring Range AC: 0A to 5A; Response Time: 100ms; Accuracy %: 1.5%; P
CURRENT TRANSDUCER, +/- 1.5%, 5A, 0.02A; Sensor Output Type:Analog; Supply Voltage Range:15.2VDC to 30VDC; Measured Current:AC; Accuracy:± 1.5%; Current Sensor Technology:Split-Core; Secondary Signal Type:4mA to 20mA RoHS Compliant: Yes
Sensor Measuring Range = 5 A / Current Sensor Output Type = Analogue / Secondary Current mA = 20 / Primary Current = 5 A / Current Type = AC / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 30 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Accuracy (%) % = 1.5 / Response Time ms = 100 / Linearity (±) % = 0.5 / Series = AT / Protection Rating = IP40 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT5B420L
  • U2.05.08.000.0