LEM ART-D125/SP3 W. AI-PMUL

Rogowski Coil Signal Condition, Push-In Rohs Compliant: Yes |Lem ART-D125/SP3 W. AI-PMUL
$ 299.46

Submit Request for Quote

Unfortunately we do not know of any distributors for ART-D125/SP3 W. AI-PMUL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of LEM ART-D125/SP3 W. AI-PMUL provided by its distributors.

Rogowski Coil Signal Condition, Push-In Rohs Compliant: Yes |Lem ART-D125/SP3 W. AI-PMUL
其它, ROGOWSKI 线圈信号调节;
Analogue Outputs = 4 / Digital Outputs = 2 / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Analogue Output Type = 0 ... 5 V / Analogue Output Type = 0 ... 10 V / Input Current kA = 5 / Input Frequency Hz = 60 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 32 / Accuracy % = 0.5 / Mounting Type = DIN Rail Mount

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor