LEM ART-B22-D070

CURRENT TRANSFORMER, 50-60HZ, CABLE; Input Current: -; Turns Ratio: -; Frequency Min: -; Max: 50Hz; Transformer...
$ 74.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM ART-B22-D070.

Newark

Datasheet10 pages9 years ago
Datasheet9 pages10 years ago

Descriptions

Descriptions of LEM ART-B22-D070 provided by its distributors.

CURRENT TRANSFORMER, 50-60HZ, CABLE; Input Current:-; Turns Ratio:-; Frequency Min:-; Max:50Hz; Transformer Mounting:Cable; Product
FLEXIBLE ROGOWSKI COIL 70MM
CURRENT TRANSFORMER, 50-60HZ, CABLE; CT Construction:Split Core; Current Ratio:-; Accuracy Class:Class 0.5; Power Rating:-; Window Diameter:-; Frequency Range:50Hz / 60Hz; Transformer Mounting:Cable Mount; Primary Current:- RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor