LEM AP 50 B10

Current Transducer, Ipn = 50, Mechanical Mount = Panel
$ 101.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM AP 50 B10.

element14 APAC

Datasheet4 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of LEM AP 50 B10 provided by its distributors.

CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = PANEL
CURRENT TRANSDUCER, 10/25/50A, AC 10V; Sensor Output: Voltage; Supply Voltage DC Min: 22.8V; Supply Voltage DC Max: 25.2V; Current Measuring Range DC: -; Current Measuring Range AC: 10A, 25A, 50A; Response Time: -; Accuracy %:
CURR TRANSDUCER, 10A/25A/50A, AC, ANALOG; Sensor Output Type:Analog; Supply Voltage Range:22.8V DC to 25.2V DC; Measured Current:AC; Accuracy:± 1%; Current Sensor Technology:Split-Core; Secondary Signal Type:Analog RoHS Compliant: Yes
Sensor Measuring Range = 50 A / Current Sensor Output Type = 0 ... 5 V / Current Sensor Output Type = 0 ... 10 V / Primary Current = 10 A / Primary Current = 25 A / Primary Current = 50 A / Current Type = AC / Output Voltage Min. V = 7 / Output Voltage Max. V = 14 / Operating Voltage Max. V = 24 / Frequency Min. Hz = 30 / Frequency Max. kHz = 2 / Accuracy (%) % = 1 / Response Time ms = 150 / Linearity (±) % = 0.5 / Mounting Type = Panel Mount / Mounting Type = DIN Rail Mount / Series = AP / Protection Rating = IP20 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP50-B10
  • AP50B10