LEM AP 200 B420L

CURRENT TRANSDUCER, 200A, AC 4-20MA; Current Measuring Range DC: (Not Available);
$ 107.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM AP 200 B420L.

IHS

Datasheet4 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-33.17%

Supply Chain

Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellMLH200PSG06C
Pressure Sensor 0psi to 200psi Sealed Gage Automotive
Proximity Sensor Inductive NO 5mm 20V to 264VAC

Descriptions

Descriptions of LEM AP 200 B420L provided by its distributors.

CURRENT TRANSDUCER, 200A, AC 4-20MA; Current Measuring Range DC:(Not Available);
CURRENT TRANSDUCER, 200A, AC 4-20MA; Sensor Output: Current; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Current Measuring Range DC: -; Current Measuring Range AC: -; Response Time: -; Accuracy %: 1%; Product Range:
Sensor Measuring Range = 200 A / Current Sensor Output Type = Analogue / Secondary Current mA = 20 / Primary Current = 100 A / Primary Current = 150 A / Primary Current = 200 A / Current Type = AC / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Frequency Min. Hz = 30 / Frequency Max. kHz = 2 / Accuracy (%) % = 1 / Response Time ms = 150 / Linearity (±) % = 0.5 / Mounting Type = Panel Mount / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = AP / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP200-B420L
  • AP200B420L