Current Transducer, 50A, Ac 4-20Ma O/P; Current Measuring Range Dc:-; Supply Voltage Dc Min:24V; Sensor Output1:Current; Accuracy %:1%; Svhc:No Svhc (16-Dec-2013) Rohs Compliant: Yes |Lem AK 50 C420L
CURRENT TRANSDUCER, 50A, AC 4-20MA O/P; Sensor Output: Current; Supply Voltage DC Min: 24V; Supply Voltage DC Max: -; Current Measuring Range DC: -; Current Measuring Range AC: -; Response Time: -; Accuracy %: 1%; Product Range